Part Details for 5962-9557701NXD by Texas Instruments
Overview of 5962-9557701NXD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5962-9557701NXD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9557701NXD-ND
|
DigiKey | SN54ABTH32245 36-BIT BUS TRANSCE Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
818 In Stock |
|
$57.1000 | Buy Now |
|
Quest Components | ABT SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PQFP100 | 7 |
|
$71.9100 / $79.9000 | Buy Now |
|
Rochester Electronics | SN54ABTH32245 36-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 818 |
|
$49.0000 / $57.6500 | Buy Now |
|
Ameya Holding Limited | 279 |
|
RFQ |
Part Details for 5962-9557701NXD
5962-9557701NXD CAD Models
5962-9557701NXD Part Data Attributes
|
5962-9557701NXD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9557701NXD
Texas Instruments
36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 36 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 5962-9557701NXD
This table gives cross-reference parts and alternative options found for 5962-9557701NXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9557701NXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9557701NXX | ABT SERIES, 36 1-BIT TRANSCEIVER, TRUE OUTPUT, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Texas Instruments | 5962-9557701NXD vs 5962-9557701NXX |
SN74ABTH32245PZG4 | 36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85 | Texas Instruments | 5962-9557701NXD vs SN74ABTH32245PZG4 |
SN54ABTH32245PZ | ABT SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | 5962-9557701NXD vs SN54ABTH32245PZ |
SN74ABTH32245MPZEP | ABT SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Texas Instruments | 5962-9557701NXD vs SN74ABTH32245MPZEP |