Part Details for 5962-9669105HYX by Micross Components
Overview of 5962-9669105HYX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9669105HYX
5962-9669105HYX CAD Models
5962-9669105HYX Part Data Attributes:
|
5962-9669105HYX
Micross Components
Buy Now
|
Compare Parts:
5962-9669105HYX
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e4 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9669105HYX
This table gives cross-reference parts and alternative options found for 5962-9669105HYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669105HYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669105HYC | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9669105HYX vs 5962-9669105HYC |
5962-8959826MXC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9669105HYX vs 5962-8959826MXC |
5962-8959826MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | 5962-9669105HYX vs 5962-8959826MXA |
5962-9669105HYA | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Micross Components | 5962-9669105HYX vs 5962-9669105HYA |
5962-8959826MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9669105HYX vs 5962-8959826MXX |
5962-8959826MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 | Micross Components | 5962-9669105HYX vs 5962-8959826MXA |
WMS128K8L55CC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9669105HYX vs WMS128K8L55CC |
5962-8959826MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | 5962-9669105HYX vs 5962-8959826MXX |
5962-9669105HYA | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9669105HYX vs 5962-9669105HYA |
5962-9669105HYC | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Micross Components | 5962-9669105HYX vs 5962-9669105HYC |