Part Details for 5962-9675101QDA by Defense Logistics Agency
Overview of 5962-9675101QDA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9675101QDA
5962-9675101QDA CAD Models
5962-9675101QDA Part Data Attributes
|
5962-9675101QDA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9675101QDA
Defense Logistics Agency
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.285 mm | |
fmax-Min | 30 MHz |
Alternate Parts for 5962-9675101QDA
This table gives cross-reference parts and alternative options found for 5962-9675101QDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9675101QDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS74AMX_NL | D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 5962-9675101QDA vs DM74ALS74AMX_NL |
5962F9679902VCC | 74 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | 5962-9675101QDA vs 5962F9679902VCC |
74LVC74ABQ,115 | 74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger@en-us QFN 14-Pin | Nexperia | 5962-9675101QDA vs 74LVC74ABQ,115 |
54ABT377CLM | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9675101QDA vs 54ABT377CLM |
M38510/06101B2X | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | 5962-9675101QDA vs M38510/06101B2X |
SNJ54HC175FK-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | 5962-9675101QDA vs SNJ54HC175FK-00 |
SN74S273L | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, MQCC20, | Monolithic Memories (RETIRED) | 5962-9675101QDA vs SN74S273L |
GD54HC107 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | 5962-9675101QDA vs GD54HC107 |
HD74HC113FP | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | 5962-9675101QDA vs HD74HC113FP |
CD74HC73EX | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, | Harris Semiconductor | 5962-9675101QDA vs CD74HC73EX |