Part Details for 5962-9755701HXA by Broadcom Limited
Overview of 5962-9755701HXA by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9755701HXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9755701HXA-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 21 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$176.0581 | Buy Now |
DISTI #
5962-9755701HXA
|
Avnet Americas | OptoCoupler 1-CH 8-Pin CDIP SMD - Bulk (Alt: 5962-9755701HXA) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0984 / $190.7040 | Buy Now |
DISTI #
630-5962-9755701HXA
|
Mouser Electronics | Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed RoHS: Compliant | 12 |
|
$176.0500 / $183.0700 | Buy Now |
DISTI #
5962-9755701HXA
|
Avnet Americas | OptoCoupler 1-CH 8-Pin CDIP SMD - Bulk (Alt: 5962-9755701HXA) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0984 / $190.7040 | Buy Now |
DISTI #
5962-9755701HXA
|
Avnet Americas | OptoCoupler 1-CH 8-Pin CDIP SMD - Bulk (Alt: 5962-9755701HXA) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0984 / $190.7040 | Buy Now |
DISTI #
5962-9755701HXA
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin CDIP SMD (Alt: 5962-9755701HXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | EBV - 8 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed | 12 |
|
$435.1900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$481.6300 / $517.5700 | Buy Now |
Part Details for 5962-9755701HXA
5962-9755701HXA CAD Models
5962-9755701HXA Part Data Attributes
|
5962-9755701HXA
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9755701HXA
Broadcom Limited
Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, GWDIP8,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
JESD-30 Code | R-CDIP-T8 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 | |
Width | 7.62 mm |
Alternate Parts for 5962-9755701HXA
This table gives cross-reference parts and alternative options found for 5962-9755701HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9755701HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9755701HXA | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | 5962-9755701HXA vs 5962-9755701HXA |
5962-9755701HXA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9755701HXA vs 5962-9755701HXA |
5962-9755701HXX | Isolation Amplifier, 1 Func, 100MHz Band Width, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9755701HXA vs 5962-9755701HXX |
HCPL-7851#300 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9755701HXA vs HCPL-7851#300 |
HCPL-7850#300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, DSO-8 | Broadcom Limited | 5962-9755701HXA vs HCPL-7850#300 |
5962-9755701HXA | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | 5962-9755701HXA vs 5962-9755701HXA |
HCPL-7850#300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | 5962-9755701HXA vs HCPL-7850#300 |