Part Details for 5962-9757701QCA by Texas Instruments
Overview of 5962-9757701QCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 5962-9757701QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9757701QCA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$10.9800 | Buy Now |
DISTI #
5962-9757701QCA
|
Avnet Americas | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube - Rail/Tube (Alt: 5962-9757701QCA) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Tube | 11 |
|
$7.1050 | Buy Now |
|
Rochester Electronics | SN54F00 Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 263 |
|
$9.4300 / $11.0900 | Buy Now |
DISTI #
5962-9757701QCA
|
Avnet Americas | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube - Rail/Tube (Alt: 5962-9757701QCA) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Tube | 11 |
|
$7.1050 | Buy Now |
DISTI #
5962-9757701QCA
|
Avnet Americas | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube - Rail/Tube (Alt: 5962-9757701QCA) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Tube | 11 |
|
$7.1050 | Buy Now |
Part Details for 5962-9757701QCA
5962-9757701QCA CAD Models
5962-9757701QCA Part Data Attributes
|
5962-9757701QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9757701QCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9757701QCA
This table gives cross-reference parts and alternative options found for 5962-9757701QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9757701QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F00DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9757701QCA vs 54F00DM |
54F00/BCA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 5962-9757701QCA vs 54F00/BCA |
54F00SDMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9757701QCA vs 54F00SDMQB |
74F00N | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 5962-9757701QCA vs 74F00N |
I74F00N | NAND Gate | Nexperia | 5962-9757701QCA vs I74F00N |
M38510/33001BCX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 5962-9757701QCA vs M38510/33001BCX |
74F00PCQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9757701QCA vs 74F00PCQR |
SN74F00NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | 5962-9757701QCA vs SN74F00NE4 |
MC54F00J | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Rochester Electronics LLC | 5962-9757701QCA vs MC54F00J |
74F00SDC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9757701QCA vs 74F00SDC |