Part Details for 5962-9759201QCA by Texas Instruments
Overview of 5962-9759201QCA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9759201QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9759201QCA-ND
|
DigiKey | SN54F74 DUAL POSITIVE-EDGE-TRIGG Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$10.5600 | Buy Now |
|
Quest Components | D FLIP-FLOP, F/FAST SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 300 |
|
$10.8720 / $15.2888 | Buy Now |
|
Quest Components | D FLIP-FLOP, F/FAST SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 5 |
|
$121.2500 / $126.1000 | Buy Now |
|
Rochester Electronics | SN54F74 Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 105 |
|
$9.0600 / $10.6500 | Buy Now |
|
New Advantage Corporation | D Flip-Flop, F/FAST Series, 2-Func,PositiveEdgeTriggered, 1-Bit, Complementary Output,TTL,CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 35 |
|
$9.2500 | Buy Now |
Part Details for 5962-9759201QCA
5962-9759201QCA CAD Models
5962-9759201QCA Part Data Attributes
|
5962-9759201QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9759201QCA
Texas Instruments
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.67 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 5962-9759201QCA
This table gives cross-reference parts and alternative options found for 5962-9759201QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9759201QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F74N | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | YAGEO Corporation | 5962-9759201QCA vs N74F74N |
54F74DMQB | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | National Semiconductor Corporation | 5962-9759201QCA vs 54F74DMQB |
JM38510/34101BCA | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | 5962-9759201QCA vs JM38510/34101BCA |
I74F74N,602 | D Flip-Flop | Nexperia | 5962-9759201QCA vs I74F74N,602 |
74F74N | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, SOT27-1, DIP-14, FF/Latch | NXP Semiconductors | 5962-9759201QCA vs 74F74N |
JM38510/34101SCA | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9759201QCA vs JM38510/34101SCA |
SNJ54F74J | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | 5962-9759201QCA vs SNJ54F74J |
935007600602 | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14, FF/Latch | NXP Semiconductors | 5962-9759201QCA vs 935007600602 |
5962-9759201QCX | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 5962-9759201QCA vs 5962-9759201QCX |
MC74F74N | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9759201QCA vs MC74F74N |