Part Details for 5962-9759901QZC by Cypress Semiconductor
Overview of 5962-9759901QZC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9759901QZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 600 |
|
RFQ |
Part Details for 5962-9759901QZC
5962-9759901QZC CAD Models
5962-9759901QZC Part Data Attributes
|
5962-9759901QZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9759901QZC
Cypress Semiconductor
Flash PLD, 24ns, 128-Cell, CMOS, CQFP160, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR SHIPPING METHOD CONTACT SALES | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-CQFP-G160 | |
JESD-609 Code | e4 | |
JTAG BST | NO | |
Length | 28 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 128 | |
Number of Macro Cells | 128 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for 5962-9759901QZC
This table gives cross-reference parts and alternative options found for 5962-9759901QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9759901QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9759901QZX | Flash PLD, 24ns, CMOS, CQFP160, CAVITY-UP, CERAMIC, QFP-160 | Cypress Semiconductor | 5962-9759901QZC vs 5962-9759901QZX |