Part Details for 5962-9760702MXC by Thales Group
Overview of 5962-9760702MXC by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9760702MXC
5962-9760702MXC CAD Models
5962-9760702MXC Part Data Attributes:
|
5962-9760702MXC
Thales Group
Buy Now
Datasheet
|
Compare Parts:
5962-9760702MXC
Thales Group
RISC Microprocessor, 32-Bit, 33.34MHz, CMOS, CPGA241, CERAMIC, PGA-241
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.34 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P241 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of Terminals | 241 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 33.34 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-9760702MXC
This table gives cross-reference parts and alternative options found for 5962-9760702MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9760702MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68EN360MR33L | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs TS68EN360MR33L |
5962-9760702MXA | RISC Microprocessor, 32-Bit, 33.34MHz, CMOS, CPGA241, CERAMIC, PGA-241 | e2v technologies | 5962-9760702MXC vs 5962-9760702MXA |
5962-9760702MXA | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs 5962-9760702MXA |
TS68EN360MR1B/Q33L | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs TS68EN360MR1B/Q33L |
TS68EN360VR33L | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs TS68EN360VR33L |
5962-9760702MXC | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs 5962-9760702MXC |
TS68EN360MRB/Q33L | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | 5962-9760702MXC vs TS68EN360MRB/Q33L |