Part Details for 5962-9864601QEA by Analog Devices Inc
Overview of 5962-9864601QEA by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9864601QEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9864601QEA-ND
|
DigiKey | IC AMPLIFIER 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$280.6500 | Buy Now |
DISTI #
505-5962-9864601QEA-ND
|
DigiKey | IC AMPLIFIER 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2 In Stock |
|
$294.3644 / $313.9900 | Buy Now |
DISTI #
584-5962-9864601QEA
|
Mouser Electronics | Logarithmic Amplifiers S/B DIP 350MHZ 95dB DEMODULATING LOGAMP RoHS: Not Compliant | 0 |
|
$260.9800 / $278.6400 | Order Now |
|
Analog Devices Inc | S/B DIP 350MHZ 95dB DEMODULATI Min Qty: 1 Package Multiple: 1 | 57 |
|
$166.1200 / $313.9900 | Buy Now |
|
Rochester Electronics | 5 MHz-400 MHz 100DB High Precision Limiting-Logarithmic Amplifier - Dual marked (AD8306A/QML) RoHS: Not Compliant Status: Active Min Qty: 1 | 1629 |
|
$240.8500 / $283.3500 | Buy Now |
|
Ameya Holding Limited | IC LOG-LIMITING AMP 16CDIP | 57 |
|
RFQ | |
DISTI #
5962-9864601QEA
|
Richardson RFPD | LOGARITHMIC AMPLIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$247.7400 / $264.2500 | Buy Now |
Part Details for 5962-9864601QEA
5962-9864601QEA CAD Models
5962-9864601QEA Part Data Attributes:
|
5962-9864601QEA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9864601QEA
Analog Devices Inc
5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 395 MHz | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9864601QEA
This table gives cross-reference parts and alternative options found for 5962-9864601QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9864601QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9864601QEX | IC LOG OR ANTILOG AMPLIFIER, 395 MHz BAND WIDTH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-9864601QEA vs 5962-9864601QEX |