Part Details for 5962G9655303QXA by Cobham PLC
Overview of 5962G9655303QXA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9655303QXA
5962G9655303QXA CAD Models
5962G9655303QXA Part Data Attributes
|
5962G9655303QXA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962G9655303QXA
Cobham PLC
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V |
Alternate Parts for 5962G9655303QXA
This table gives cross-reference parts and alternative options found for 5962G9655303QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9655303QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9655303QXA | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962G9655303QXA |
5962F9655303QXA | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962F9655303QXA |
5962G9655303VXX | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham PLC | 5962G9655303QXA vs 5962G9655303VXX |
5962G9655303QXX | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962G9655303QXX |
5962G9655303QXC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962G9655303QXC |
5962G9655303VXC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962G9655303VXC |
5962G9655303VXX | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham Semiconductor Solutions | 5962G9655303QXA vs 5962G9655303VXX |
5962G9655303VXC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham PLC | 5962G9655303QXA vs 5962G9655303VXC |
5962G9655303QXC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham PLC | 5962G9655303QXA vs 5962G9655303QXC |
5962G9655303VXA | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Cobham PLC | 5962G9655303QXA vs 5962G9655303VXA |