Part Details for 5962R8960101SZA by Texas Instruments
Overview of 5962R8960101SZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962R8960101SZA
5962R8960101SZA CAD Models
5962R8960101SZA Part Data Attributes
|
5962R8960101SZA
Texas Instruments
Buy Now
|
Compare Parts:
5962R8960101SZA
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, GULLWING, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 2 mA | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962R8960101SZA
This table gives cross-reference parts and alternative options found for 5962R8960101SZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8960101SZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT574DW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | 5962R8960101SZA vs MC74ACT574DW |
CD74ACT574M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | 5962R8960101SZA vs CD74ACT574M |
SN74ACT574DWRE4 | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 5962R8960101SZA vs SN74ACT574DWRE4 |
5962R8960101SZX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, GULLWING, CERAMIC, FP-20 | Texas Instruments | 5962R8960101SZA vs 5962R8960101SZX |
MC74ACT574DWR2 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | 5962R8960101SZA vs MC74ACT574DWR2 |
MC74ACT574DWG | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE | onsemi | 5962R8960101SZA vs MC74ACT574DWG |
MC74ACT574DWR2G | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL | onsemi | 5962R8960101SZA vs MC74ACT574DWR2G |
TC74ACT574F(TP2) | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962R8960101SZA vs TC74ACT574F(TP2) |
M74ACT574M | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 5962R8960101SZA vs M74ACT574M |
74ACTQ574SC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 5962R8960101SZA vs 74ACTQ574SC |