Part Details for 5962R9679801QIA by National Semiconductor Corporation
Overview of 5962R9679801QIA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9679801QIA
5962R9679801QIA CAD Models
5962R9679801QIA Part Data Attributes:
|
5962R9679801QIA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9679801QIA
National Semiconductor Corporation
IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9679801QIA
This table gives cross-reference parts and alternative options found for 5962R9679801QIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9679801QIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679801VIA | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962R9679801QIA vs 5962R9679801VIA |
5962-9679801VIX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | 5962R9679801QIA vs 5962-9679801VIX |
LM119HRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | 5962R9679801QIA vs LM119HRQML |
LM119H/883 | IC COMPARATOR, Comparator | Linear Technology | 5962R9679801QIA vs LM119H/883 |
LM119H/883 | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962R9679801QIA vs LM119H/883 |
5962-9679801VIA | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962R9679801QIA vs 5962-9679801VIA |
5962R9679801VIX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | 5962R9679801QIA vs 5962R9679801VIX |
LM119HRQMLV | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962R9679801QIA vs LM119HRQMLV |
LM119H | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962R9679801QIA vs LM119H |
LM119H | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | 5962R9679801QIA vs LM119H |