Part Details for 5962L9673801VDA by National Semiconductor Corporation
Overview of 5962L9673801VDA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962L9673801VDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 4 FUNC, 2500UV OFFSET-MAX, 5000NS RESPONSE TIME, BIPOLAR, CDFP14 | 6 |
|
$189.0000 / $202.5000 | Buy Now |
Part Details for 5962L9673801VDA
5962L9673801VDA CAD Models
5962L9673801VDA Part Data Attributes:
|
5962L9673801VDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962L9673801VDA
National Semiconductor Corporation
IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.02 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for 5962L9673801VDA
This table gives cross-reference parts and alternative options found for 5962L9673801VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L9673801VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673801VDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962L9673801VDA vs 5962R9673801VDA |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14 | AMD | 5962L9673801VDA vs LM139AF |
LM139AW-QMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962L9673801VDA vs LM139AW-QMLV |
5962R8773901VDA | Aerospace Quad Low-Power Voltage Comparator | Analog Devices Inc | 5962L9673801VDA vs 5962R8773901VDA |
LM139AW-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | 5962L9673801VDA vs LM139AW-MLS |
5962R9673801QDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, W14B, Comparator | National Semiconductor Corporation | 5962L9673801VDA vs 5962R9673801QDA |
LM139AW-SMD | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962L9673801VDA vs LM139AW-SMD |
LM139AWB | Quad Differential Comparator 14-CFP -55 to 125 | Texas Instruments | 5962L9673801VDA vs LM139AWB |
5962-8773901DX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962L9673801VDA vs 5962-8773901DX |
5962-9673801VDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962L9673801VDA vs 5962-9673801VDA |