Part Details for 5962R2021001VSC by Texas Instruments
Overview of 5962R2021001VSC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R2021001VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-5962R2021001VSC
|
Mouser Electronics | Switching Voltage Regulators Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP -55 to 125 RoHS: Compliant | 2 |
|
$2,256.7500 | Buy Now |
|
Ameya Holding Limited | 1952 |
|
RFQ |
Part Details for 5962R2021001VSC
5962R2021001VSC CAD Models
5962R2021001VSC Part Data Attributes:
|
5962R2021001VSC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R2021001VSC
Texas Instruments
Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CFP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 0.804 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Seated Height-Max | 2.416 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.37 mm |
Alternate Parts for 5962R2021001VSC
This table gives cross-reference parts and alternative options found for 5962R2021001VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R2021001VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7562CUZ-T7 | Switching Regulator | Renesas Electronics Corporation | 5962R2021001VSC vs EL7562CUZ-T7 |
EL7562CUZ-T13 | Switching Regulator | Renesas Electronics Corporation | 5962R2021001VSC vs EL7562CUZ-T13 |
EL7562CU-T7 | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Intersil Corporation | 5962R2021001VSC vs EL7562CU-T7 |
EL7562CUZ-T7 | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, QSOP-16 | Intersil Corporation | 5962R2021001VSC vs EL7562CUZ-T7 |
EL7562CU-T13 | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Intersil Corporation | 5962R2021001VSC vs EL7562CU-T13 |
EL7562CU-T7 | Switching Regulator | Renesas Electronics Corporation | 5962R2021001VSC vs EL7562CU-T7 |
EL7562CU | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Intersil Corporation | 5962R2021001VSC vs EL7562CU |
5962R2021001V9A | Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 0-XCEPT -55 to 125 | Texas Instruments | 5962R2021001VSC vs 5962R2021001V9A |