There are no models available for this part yet.
Overview of 59630-1-T-03-A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-304TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch. | |
91596-308TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. | |
91596-306LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 59630-1-T-03-A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X9825
|
Newark | Float Sensor, 1No, 0.5A, 200Vdc, Cable, Operating Pressure Max:-, Sensor Body Material:-, Output Current:500Ma, Product Range:59630 Series Rohs Compliant: Yes |Littelfuse 59630-1-T-03-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$3.8800 | Buy Now | |
DISTI #
F7185-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 22 Weeks Container: Box |
344 In Stock |
|
$4.9106 / $8.8400 | Buy Now | |
DISTI #
934-59630-1-T-03-A
|
Mouser Electronics | Liquid Level Sensors 59630 1T03A FLOAT SENSOR RoHS: Compliant | 235 |
|
$4.9100 / $7.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$5.1100 | Buy Now | ||
DISTI #
76067932
|
Verical | Level Sensor Capacitive 200V 2-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 358 |
|
$5.2692 / $6.1102 | Buy Now | |
Ozdisan Elektronik | SENSOR REED W/INTEGRAL FLOAT | 0 |
|
$10.6742 / $11.4214 | RFQ |
CAD Models for 59630-1-T-03-A by Littelfuse Inc
Part Data Attributes for 59630-1-T-03-A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Height
|
16.4 mm
|
Body Length or Diameter
|
23.7 mm
|
Mounting Feature
|
BOARD/PANEL MOUNT
|
Operating Current-Max
|
500 mA
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
CIRCULAR
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|