Part Details for 5967000201 by Fair-Rite Products Corp
Overview of 5967000201 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967000201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9561
|
Newark | Core Transformer, 67 Toroid, 20.7Mm Rohs Compliant: Yes |Fair-Rite 5967000201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1388 |
|
$0.3190 / $0.5160 | Buy Now |
DISTI #
33M8478
|
Newark | 67 Toroid, 9.5Mm, 3.3Mm, Outer Diameter:9.5Mm, Product Length:3.3Mm, Inner Diameter:4.75Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 5967000201 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.4760 | Buy Now |
DISTI #
1934-1596-ND
|
DigiKey | FERRITE CORE TOROID 67 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4407 In Stock |
|
$0.2112 / $0.5300 | Buy Now |
DISTI #
623-5967000201
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID 3.3mm 9.50mm RoHS: Compliant | 2515 |
|
$0.2110 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 17.6nH -25% to 35% | 0 |
|
$0.2136 / $0.3464 | Buy Now |
DISTI #
4154583
|
element14 Asia-Pacific | CORE TRANSFORMER, 67 TOROID, 20.7MM RoHS: Compliant Min Qty: 10 Container: Each | 1388 |
|
$0.3222 / $0.5203 | Buy Now |
DISTI #
4154583
|
Farnell | CORE TRANSFORMER, 67 TOROID, 20.7MM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 1388 |
|
$0.3222 / $0.5495 | Buy Now |