Part Details for 5967000301 by Fair-Rite Products Corp
Overview of 5967000301 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967000301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7170
|
Newark | Transformer Core, Toroid, 67, Core Type:Toroid, Core Size:12.7Mm X 7.15Mm X 4.9Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5967000301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5968 |
|
$0.3900 / $0.4970 | Buy Now |
DISTI #
1934-1518-ND
|
DigiKey | FERRITE CORE TOROID 67 Min Qty: 1 Lead time: 10 Weeks Container: Box |
24650 In Stock |
|
$0.3412 / $0.7400 | Buy Now |
DISTI #
623-5967000301
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID RoHS: Compliant | 5457 |
|
$0.3900 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 22nH -25% to 35% |
5430 In Stock |
|
$0.2370 / $0.4520 | Buy Now |
DISTI #
3922338
|
element14 Asia-Pacific | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Container: Each | 5968 |
|
$0.3772 / $0.7133 | Buy Now |
DISTI #
3922338
|
Farnell | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 2 Days Container: Each | 5968 |
|
$0.4307 / $0.7516 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 67-Material 22nH -25% to 35% |
5430 In Stock |
|
$0.2370 / $0.4520 | Buy Now |