Part Details for 5967000601 by Fair-Rite Products Corp
Overview of 5967000601 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967000601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7917
|
Newark | Core Transformer, 67 Toroid, 52Mm, Core Type:Toroid, Core Size:21Mm X 13.2Mm X 6.35Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5967000601 Min Qty: 913 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
1934-1074-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1426 In Stock |
|
$0.7850 / $1.6400 | Buy Now |
DISTI #
623-5967000601
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 Toroid T21/13/6.4-67 RoHS: Compliant | 12544 |
|
$0.7850 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 24nH -25% to 35% |
1796 In Stock |
|
$0.8100 / $1.2200 | Buy Now |
DISTI #
2948951
|
element14 Asia-Pacific | CORE TRANSFORMER, 67 TOROID, 52MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4458 / $1.9742 | Buy Now |
DISTI #
2948951
|
Farnell | CORE TRANSFORMER, 67 TOROID, 52MM RoHS: Compliant Min Qty: 913 Lead time: 48 Weeks, 4 Days Container: Each | 0 |
|
$0.9965 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 67-Material 24nH -25% to 35% |
1796 In Stock |
|
$0.8100 / $1.2200 | Buy Now |