Part Details for 5967001001 by Fair-Rite Products Corp
Overview of 5967001001 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967001001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1616
|
Newark | Transformer Core, Toroid, 67, Core Type:Toroid, Core Size:29Mm X 19Mm X 7.5Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers, Product Range:-Rohs Compliant: Yes |Fair-Rite 5967001001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$1.7500 | Buy Now |
DISTI #
1934-1182-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
274 In Stock |
|
$1.9613 / $3.8100 | Buy Now |
DISTI #
623-5967001001
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID RoHS: Compliant | 234 |
|
$1.9600 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 25.5nH -25% to 35% | 0 |
|
$2.1500 / $3.1200 | Buy Now |
DISTI #
3889314
|
element14 Asia-Pacific | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Container: Each | 484 |
|
$2.4145 / $4.2199 | Buy Now |
DISTI #
3889314
|
Farnell | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 496 |
|
$2.2104 / $4.4457 | Buy Now |