Part Details for 5967001701 by Fair-Rite Products Corp
Overview of 5967001701 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967001701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1618
|
Newark | Core Transformer, 67 Toroid, 76Mm, Core Type:Toroid, Core Size:31.75Mm X 19.05Mm X 9.5Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5967001701 Min Qty: 477 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.8000 | Buy Now |
DISTI #
1934-1179-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12477 In Stock |
|
$2.2164 / $3.4000 | Buy Now |
DISTI #
623-5967001701
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID T32/19/9.5-67 RoHS: Compliant | 673 |
|
$2.2100 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 39nH -25% to 30% |
14642 Partner Stock |
|
$2.1500 / $2.6900 | Buy Now |
DISTI #
2948857
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1063 / $3.2952 | Buy Now |
DISTI #
2948857
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 0 |
|
$2.1729 / $5.2200 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 67-Material 39nH -25% to 30% |
14642 Partner Stock |
|
$2.1500 / $2.6900 | Buy Now |