Part Details for 5967001901 by Fair-Rite Products Corp
Overview of 5967001901 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967001901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2232
|
Newark | Core Transformer, 67 Toroid, 31.2Mm Rohs Compliant: Yes |Fair-Rite 5967001901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1110 |
|
$0.7630 / $1.4100 | Buy Now |
DISTI #
52Y1620
|
Newark | Core Transformer, 67 Toroid, 31.2Mm, Core Type:Toroid, Core Size:12.7Mm X 7.9Mm X 12.7Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5967001901 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7540 | Buy Now |
DISTI #
1934-1291-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1915 In Stock |
|
$0.5212 / $1.0100 | Buy Now |
DISTI #
623-5967001901
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID RoHS: Compliant | 1374 |
|
$0.5210 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 48nH -25% to 35% |
2260 In Stock |
|
$0.5010 / $0.6790 | Buy Now |
DISTI #
4141752
|
element14 Asia-Pacific | CORE TRANSFORMER, 67 TOROID, 31.2MM RoHS: Compliant Min Qty: 1 Container: Each | 1110 |
|
$0.6620 / $1.3210 | Buy Now |
DISTI #
4141752
|
Farnell | CORE TRANSFORMER, 67 TOROID, 31.2MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1110 |
|
$0.6306 / $1.4361 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 67-Material 48nH -25% to 35% |
2260 In Stock |
|
$0.5010 / $0.6790 | Buy Now |