Part Details for 5967003801 by Fair-Rite Products Corp
Overview of 5967003801 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5967003801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3514
|
Newark | Transformer Core, Toroid, 67, Core Type:Toroid, Core Size:61Mm X 35.55Mm X 12.7Mm, Core Material Grade:67, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5967003801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$11.2400 / $21.1300 | Buy Now |
DISTI #
1934-1133-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3314 In Stock |
|
$10.0648 / $14.2900 | Buy Now |
DISTI #
623-5967003801
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 TOROID RoHS: Compliant | 323 |
|
$10.0600 / $14.2900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 67-Material 55nH -25% to 35% |
994 In Stock |
|
$9.6200 / $12.3500 | Buy Now |
DISTI #
3889138
|
element14 Asia-Pacific | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$12.3734 / $21.3269 | Buy Now |
DISTI #
3889138
|
Farnell | TRANSFORMER CORE, TOROID, 67 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 77 |
|
$10.6647 / $17.4332 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 67-Material 55nH -25% to 35% |
994 In Stock |
|
$9.6200 / $12.3500 | Buy Now |