Part Details for 597-3007-502F by Dialight
Overview of 597-3007-502F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-3007-502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9067
|
Newark | Smd Led 0402 630Nmred Smlstr/Strip Rohs Compliant: Yes |Dialight 597-3007-502F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5220 / $0.7540 | Buy Now |
DISTI #
98Y3329
|
Newark | Smd Led 0402 630Nmred Smlstr Rohs Compliant: Yes |Dialight 597-3007-502F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.4460 | Buy Now |
DISTI #
645-597-3007-502F
|
Mouser Electronics | Standard LEDs - SMD SMD LED 0402 630nmRED SMLSTR RoHS: Compliant | 0 |
|
$0.2730 / $0.9300 | Order Now |
DISTI #
71265532
|
RS | SMD LED 0402 630NMRED SMLSTR | Dialight 597-3007-502F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3720 | RFQ |
|
Future Electronics | Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric) RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2948 / $0.4313 | Buy Now |
Part Details for 597-3007-502F
597-3007-502F CAD Models
597-3007-502F Part Data Attributes
|
597-3007-502F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3007-502F
Dialight
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-09 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | STRIP | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |