Part Details for 597-3007-507F by Dialight
Overview of 597-3007-507F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-3007-507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1722
|
Newark | Led, Red, 60Mcd, 630Nm, 0402, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:630Nm, Luminous Intensity:60Mcd, Viewing Angle:135°, Lens Shape:Square, Msl:- Rohs Compliant: Yes |Dialight 597-3007-507F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2310 | Buy Now |
DISTI #
645-597-3007-507F
|
Mouser Electronics | Standard LEDs - SMD SMD LED 0402 630nm RoHS: Compliant | 0 |
|
$0.1950 / $0.2020 | Order Now |
DISTI #
71265533
|
RS | SMD LED 0402 630NMRED 7 REEL | Dialight 597-3007-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1860 / $0.2190 | RFQ |
|
Future Electronics | Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.3650 / $0.6050 | Buy Now |
|
Future Electronics | Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.1980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1995 / $0.2149 | Buy Now |
DISTI #
597-3007-507F
|
TTI | Standard LEDs - SMD SMD LED 0402 630nm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2000 | Buy Now |
Part Details for 597-3007-507F
597-3007-507F CAD Models
597-3007-507F Part Data Attributes:
|
597-3007-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3007-507F
Dialight
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-09 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |
Alternate Parts for 597-3007-507F
This table gives cross-reference parts and alternative options found for 597-3007-507F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3007-507F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3007-502F | Single Color LED | Dialight | 597-3007-507F vs 597-3007-502F |