-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 8246 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 29 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 960 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 4160 |
|
$0.3413 / $0.9750 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 4000 |
|
$0.3413 / $0.9750 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 228 |
|
$2.2226 / $3.6042 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 32376 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-3311-407
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3311-407
Dialight
Single Color LED, Green, 2mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 560 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.98 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for 597-3311-407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3311-407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3311-402F | Single Color LED, Green, Water Clear, 2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-3311-407 vs 597-3311-402F |
597-3311407F | SINGLE COLOR LED, GREEN, 1.6mm, 2 PIN | Dialight | 597-3311-407 vs 597-3311407F |
597-3311-402 | Single Color LED, Green, 2mm, | Dialight | 597-3311-407 vs 597-3311-402 |