Part Details for 5977001901 by Fair-Rite Products Corp
Overview of 5977001901 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5977001901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1828
|
Newark | Ferrite Core, Toroid, 77, Core Type:Toroid, Core Size:12.7Mm X 7.9Mm X 12.7Mm, Core Material Grade:77, For Use With:-, Effective Magnetic Path Length:31.2Mm, Ae Effective Cross Section Area:2.99Mm², Inductance Factor Al:2.4Μh Rohs Compliant: Yes |Fair-Rite 5977001901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$0.5360 / $1.0700 | Buy Now |
DISTI #
1934-1288-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
562 In Stock |
|
$0.4250 / $0.9200 | Buy Now |
DISTI #
623-5977001901
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 77 Toroid T13/7.9/13-77 RoHS: Compliant | 19431 |
|
$0.4290 / $0.9200 | Buy Now |
DISTI #
V36:1790_06726660
|
Arrow Electronics | Ferrite Core Toroid Core 77-Material 2595nH 25% RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 | Americas - 375 |
|
$0.4190 / $0.4495 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 77-Material 2595nH 25% RoHS: Compliant |
7300 In Stock |
|
$0.4164 / $0.6456 | Buy Now |
DISTI #
59409698
|
Verical | Ferrite Core Toroid Core 77-Material 2595nH 25% RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2137 | Americas - 7280 |
|
$0.5483 / $0.8967 | Buy Now |
DISTI #
71323766
|
Verical | Ferrite Core Toroid Core 77-Material 2595nH 25% RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 2239 | Americas - 375 |
|
$0.4190 / $0.4495 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 77-Material 2595nH 25% RoHS: Compliant |
7300 In Stock |
|
$0.4164 / $0.6456 | Buy Now |