-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7414
|
Newark | 597D107X0035H2T |Vishay 597D107X0035H2T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.3300 | Buy Now |
DISTI #
597D107X0035H2T
|
Avnet Americas | Cap Tant Solid 100uF 35V H CASE 20% 8007-56 T/R - Tape and Reel (Alt: 597D107X0035H2T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$15.3059 | Buy Now |
DISTI #
71-597D107X0035H2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 35volts 20% H Case Conformal RoHS: Compliant | 0 |
|
$11.3300 / $11.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.8300 | Buy Now |
DISTI #
597D107X0035H2T
|
Avnet Americas | Cap Tant Solid 100uF 35V H CASE 20% 8007-56 T/R - Tape and Reel (Alt: 597D107X0035H2T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$15.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D107X0035H2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D107X0035H2T
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3226 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 5.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 560 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |