-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3017, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K9606
|
Newark | Capacitor,470Uf,10Vdc,10-% Tol,10+% Tol |Vishay 597D477X9010E2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7900 / $4.3400 | Buy Now |
DISTI #
597D477X9010E2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric] - Tape and Reel (Alt: 597D477X9010E2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.0364 | Buy Now |
DISTI #
71-597D477X9010E2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volts 10% E case Conformal RoHS: Compliant | 999 |
|
$4.9800 / $8.7100 | Buy Now |
|
Future Electronics | 597D Series 470 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 3017 | 12 |
|
$7.6050 / $11.4075 | Buy Now |
DISTI #
597D477X9010E2T
|
TTI | Tantalum Capacitors - Solid SMD 470uF 10volts 10% E case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$4.9800 | Buy Now |
DISTI #
597D477X9010E2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric] - Tape and Reel (Alt: 597D477X9010E2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.0364 | Buy Now |
DISTI #
597D477X9010E2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric] - Tape and Reel (Alt: 597D477X9010E2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.0364 | Buy Now |
DISTI #
3873861
|
Farnell | CAP, 470UF, 10V, TANT, CASE E RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$5.9443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D477X9010E2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D477X9010E2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3017, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 28 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1120 mA | |
Size Code | 3017 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |