-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8081-107F
|
Mouser Electronics | Standard LEDs - SMD Green Water Clr 400mcd 525nm RoHS: Compliant | 11843 |
|
$0.2100 / $0.6800 | Buy Now |
DISTI #
70081991
|
RS | LED, 0603 SMT LED, GREEN, INGAN, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8081-107F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | 598 Series Green 1.6 x 0.8 x 0.7 mm 140° 300 mcd Water Clear 3.2 V LED SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 52000Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | LED - Uni-Color - Green - 2-Pin - Chip - 0603(1608Metric) - T/R RoHS: Compliant |
39608 In Stock |
|
$0.1941 / $0.2098 | Buy Now |
DISTI #
69896649
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1744 | Americas - 36000 |
|
$0.2523 / $0.2727 | Buy Now |
|
Bristol Electronics | 3202 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1 mm | 1064 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
598-8081-107F
|
TTI | Standard LEDs - SMD Green Water Clr 400mcd 525nm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2160 / $0.2250 | Buy Now |
DISTI #
598-8081-107F
|
Avnet Asia | LED Uni-Color Green Chip LED 2-Pin 0603 T/R (Alt: 598-8081-107F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | LED - Uni-Color - Green - 2-Pin - Chip - 0603(1608Metric) - T/R RoHS: Compliant |
39608 In Stock |
|
$0.1941 / $0.2098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
598-8081-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8081-107F
Dialight
Single Color LED, Green, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 340.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |