Part Details for 598-8110-102F by Dialight
Overview of 598-8110-102F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8110-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8110-102F
|
Mouser Electronics | Standard LEDs - SMD Red Water Clr 80mcd 642nm RoHS: Compliant | 1560 |
|
$0.1530 / $0.3410 | Buy Now |
DISTI #
71265740
|
RS | SM LED 0805 ALINGAP R SMP ST | Dialight 598-8110-102F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | 598 Series 0805 2.2 V 40 mA Red 635 nm Surface Mount Micro LED RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.1408 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip RoHS: Compliant |
3 In Stock |
|
$0.1387 / $0.2236 | Buy Now |
DISTI #
000000000002298074
|
Sager | Standard LEDs - SMD Red Water Clr 80mcd 642nm Min Qty: 20 | 0 |
|
$0.1470 / $0.1836 | Buy Now |
|
Master Electronics | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip RoHS: Compliant |
3 In Stock |
|
$0.1387 / $0.2236 | Buy Now |
Part Details for 598-8110-102F
598-8110-102F CAD Models
598-8110-102F Part Data Attributes
|
598-8110-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8110-102F
Dialight
Single Color LED, Red, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-8110-102F
This table gives cross-reference parts and alternative options found for 598-8110-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8110-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8110-102 | Single Color LED, Red, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8110-102F vs 598-8110-102 |