-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5865
|
Newark | Led, Red, 1.25Mm X 1.4Mm, 642 Nm, 2.2 V, 20 Ma, 40 Mcd Rohs Compliant: Yes |Dialight 598-8110-107F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30610 |
|
$0.1060 / $0.3100 | Buy Now |
DISTI #
71R7337
|
Newark | Sm Led 0805 Alingap R 7 Reel Rohs Compliant: Yes |Dialight 598-8110-107F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
645-598-8110-107F
|
Mouser Electronics | Standard LEDs - SMD Red Water Clr 80mcd 642nm RoHS: Compliant | 22524 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
V72:2272_06699299
|
Arrow Electronics | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2349 Container: Cut Strips | Americas - 16192 |
|
$0.0562 / $0.2099 | Buy Now |
DISTI #
V36:1790_06699299
|
Arrow Electronics | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Date Code: 2339 | Americas - 8000 |
|
$0.0403 / $0.0556 | Buy Now |
DISTI #
70081993
|
RS | LED, 0805 SMT LED, RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8110-107F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |
|
Future Electronics | 598 Series Red 0805 140° 40 mcd Water Clear Micro LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 376000Reel |
|
$0.0435 / $0.0487 | Buy Now |
|
Future Electronics | 598 Series Red 0805 140° 40 mcd Water Clear Micro LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0435 / $0.0475 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant |
36000 In Stock |
|
$0.0451 / $0.0567 | Buy Now |
DISTI #
71207512
|
Verical | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2335 | Americas - 36000 |
|
$0.0595 / $0.0737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
598-8110-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8110-107F
Dialight
Single Color LED, Red, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 598-8110-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8110-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8110-102 | Single Color LED, Red, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8110-107F vs 598-8110-102 |