-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8170-102F
|
Mouser Electronics | Standard LEDs - SMD Green Water Clr 40mcd 570nm RoHS: Compliant | 120 |
|
$0.1430 / $0.3100 | Buy Now |
DISTI #
70082106
|
RS | LED, 0805 SMT LED, GREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8170-102F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 / $0.3330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.1408 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip RoHS: Compliant |
180 In Stock |
|
$0.1366 / $0.2033 | Buy Now |
DISTI #
598-8170-102F
|
TTI | Standard LEDs - SMD Green Water Clr 40mcd 570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$0.1420 / $0.2150 | Buy Now |
DISTI #
000000000002298080
|
Sager | Standard LEDs - SMD Green Water Clr 40mcd 570nm Min Qty: 20 | 0 |
|
$0.1470 / $0.1836 | Buy Now |
|
Master Electronics | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip RoHS: Compliant |
180 In Stock |
|
$0.1366 / $0.2033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
598-8170-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8170-102F
Dialight
Single Color LED, Green, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 598-8170-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8170-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8170-107F | Single Color LED, Green, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Dialight | 598-8170-102F vs 598-8170-107F |
598-8170-102 | Single Color LED, Green, Water Clear, 1.2mm, 2 X 1.25 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8170-102F vs 598-8170-102 |