Part Details for 598-8210-107F by Dialight
Overview of 598-8210-107F by Dialight
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8210-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8210-107F
|
Mouser Electronics | Standard LEDs - SMD Red Water Clr 80mcd 640nm | 15989 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
70082003
|
RS | LED, 1206 SMT LED, RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8210-107F RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | RFQ |
|
Future Electronics | 598 Series Red 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 55 mcd 2 V LED SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 8000Reel |
|
$0.0520 / $0.0568 | Buy Now |
|
Future Electronics | 598 Series Red 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 55 mcd 2 V LED SMT RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0569 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
14981 In Stock |
|
$0.0457 / $0.0542 | Buy Now |
DISTI #
51536853
|
Verical | LED Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1633 | Americas - 12000 |
|
$0.0623 / $0.0705 | Buy Now |
|
Bristol Electronics | 10001 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 2 mm | 1100 |
|
$0.0635 / $0.1412 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2 mm | 2472 |
|
$0.0861 / $0.2870 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2 mm | 1184 |
|
$0.1059 / $0.3530 | Buy Now |
Part Details for 598-8210-107F
598-8210-107F CAD Models
598-8210-107F Part Data Attributes
|
598-8210-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8210-107F
Dialight
Single Color LED, Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-8210-107F
This table gives cross-reference parts and alternative options found for 598-8210-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8210-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8210-107 | Single Color LED, Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8210-107F vs 598-8210-107 |