Part Details for 598-8370-117F by Dialight
Overview of 598-8370-117F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8370-117F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6463
|
Newark | Led, Green, 20Mcd, 566Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:566Nm, Luminous Intensity:20Mcd, Viewing Angle:160°, Lens Shape:Dome, Msl:- Rohs Compliant: Yes |Dialight 598-8370-117F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 231 |
|
$0.0210 | Buy Now |
DISTI #
41T5332
|
Newark | Led, Green, 28Mcd, 570Nm, 20Ma, Smd, Led Color:Green, Led Mounting:Smd, Led Case Size:1208, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:28Mcd, Viewing Angle:140°, Lens Shape:Dome Rohs Compliant: Yes |Dialight 598-8370-117F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
645-598-8370-117F
|
Mouser Electronics | Standard LEDs - SMD Green 140 deg. 566nm 20mcd RoHS: Compliant | 8608 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
V72:2272_06704716
|
Arrow Electronics | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1948 Container: Cut Strips | Americas - 207 |
|
$0.0526 / $0.1656 | Buy Now |
DISTI #
70718444
|
RS | SM LED 1208 ALINGAP G 7 REEL Discretes | Dialight 598-8370-117F RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0770 | RFQ |
|
Future Electronics | 598 Series Green 1208 160° 20 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0586 / $0.0654 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant |
15000 In Stock |
|
$0.0534 / $0.0631 | Buy Now |
DISTI #
66719549
|
Verical | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1429 | Americas - 15000 |
|
$0.0742 / $0.0820 | Buy Now |
DISTI #
40100121
|
Verical | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1948 | Americas - 207 |
|
$0.0526 | Buy Now |
DISTI #
598-8370-117F
|
TTI | Standard LEDs - SMD Green 140 deg. 566nm 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0560 / $0.0650 | Buy Now |
Part Details for 598-8370-117F
598-8370-117F CAD Models
598-8370-117F Part Data Attributes
|
598-8370-117F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8370-117F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |