Part Details for 598-8391-107F by Dialight
Overview of 598-8391-107F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8391-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Blue 2-Pin Case 1208 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2715 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 2MM | 2172 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 2MM | 2400 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for 598-8391-107F
598-8391-107F CAD Models
598-8391-107F Part Data Attributes
|
598-8391-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8391-107F
Dialight
Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Viewing Angle | 160 deg |
Alternate Parts for 598-8391-107F
This table gives cross-reference parts and alternative options found for 598-8391-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8391-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8391-102F | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | Dialight | 598-8391-107F vs 598-8391-102F |