-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3038
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 20Mcd, 570Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:570Nm, Luminous Intensity:20Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 5988170107F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
75R0587
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 20Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:570Nm, Luminous Intensity:20Mcd, Viewing Angle:140°, Led Type:Standardrohs Compliant: Yes |Dialight 5988170107F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$0.0980 / $0.3020 | Buy Now |
DISTI #
350-2044-1-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528993 In Stock |
|
$0.0432 / $0.3100 | Buy Now |
|
Bristol Electronics | 3521 |
|
RFQ | ||
DISTI #
598-8170-107F
|
TTI | Standard LEDs - SMD Green Water Clr 40mcd 570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0420 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy