Part Details for 5988J90103F by Dialight
Overview of 5988J90103F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988J90103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-5988J90103FCT-ND
|
DigiKey | LED BLUE 4PLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3955 In Stock |
|
$0.2284 / $0.7600 | Buy Now |
DISTI #
645-5988J90103F
|
Mouser Electronics | Mid-Power LEDs - Single Color Blue LED, Dome Lens, 468nm, 6500mcd RoHS: Compliant | 578 |
|
$0.2270 / $0.7600 | Buy Now |
DISTI #
V72:2272_27157817
|
Arrow Electronics | LED Uni-Color Blue 4-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 4000 |
|
$0.2180 / $0.2809 | Buy Now |
DISTI #
66730757
|
Verical | LED Uni-Color Blue 4-Pin PLCC T/R Min Qty: 27 Package Multiple: 1 Date Code: 2311 | Americas - 4000 |
|
$0.2180 / $0.2571 | Buy Now |
DISTI #
598-8J90-103F
|
TTI | Mid-Power LEDs - Single Color SMD LED DOMED BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2270 / $0.2410 | Buy Now |