-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9595
|
Newark | Led, Red Orange, 138Mcd, 625Nm, Led Color:Red Orange, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:625Nm, Luminous Intensity:138Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0120-007F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 19900 |
|
$0.0370 | Buy Now |
DISTI #
84AH1815
|
Newark | Led, Red Orange, 138Mcd, 625Nm, 0805 Rohs Compliant: Yes |Dialight 599-0120-007F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 / $0.3630 | Buy Now |
DISTI #
645-599-0120-007F
|
Mouser Electronics | Standard LEDs - SMD SMD 0805 RED ORANGE RoHS: Compliant | 13933 |
|
$0.0380 / $0.2700 | Buy Now |
DISTI #
74766100
|
RS | Surface Mount, LED, 0805 RED, ORG 7 inch | Dialight 599-0120-007F RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Future Electronics | SM LED 0805 REDORG 7"REEL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0471 / $0.0514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0.0412 / $0.0493 | Buy Now |
|
Quest Components | 2800 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
599-0120-007F
|
TTI | Standard LEDs - SMD SMD 0805 RED ORANGE Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
599-0120-007F
|
TME | LED, SMD, 0805, red-orange, 90÷138mcd, 2x1.25x0.7mm, 140°, 2.1÷2.5V Min Qty: 5 | 0 |
|
$0.0562 / $0.1600 | RFQ |
DISTI #
000000000005770621
|
Sager | Standard LEDs - SMD SMD 0805 RED ORANGE Min Qty: 20000 | 20000 |
|
$0.0425 / $0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy