Part Details for 599-0281-002F by Dialight
Overview of 599-0281-002F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 599-0281-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9616
|
Newark | Smled 1206 Grn525Nm Smp Str/Strip Rohs Compliant: Yes |Dialight 599-0281-002F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.5540 | Buy Now |
DISTI #
645-599-0281-002F
|
Mouser Electronics | Standard LEDs - SMD SMLED 1206 GRN525nm SMP STR RoHS: Compliant | 0 |
|
$0.1810 / $0.4430 | Order Now |
DISTI #
74766765
|
RS | Surface Mount LED, 1206 Green, 525nm SMP STR | Dialight 599-0281-002F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.1829 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1874 / $0.2849 | Buy Now |
DISTI #
000000000005770642
|
Sager | Standard LEDs - SMD SMLED 1206 GRN525nm SMP STR Min Qty: 20 | 0 |
|
$0.1909 / $0.2387 | Buy Now |
Part Details for 599-0281-002F
599-0281-002F CAD Models
599-0281-002F Part Data Attributes:
|
599-0281-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0281-002F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |