-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 24 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2952
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 599765-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$196.5300 | Buy Now |
DISTI #
2266-599765-000-ND
|
DigiKey | TXR54AC90-2414AI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$198.4800 / $206.1300 | Buy Now |
DISTI #
599765-000
|
Avnet Americas | TXR54AC90-2414AI - Bulk (Alt: 599765-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$159.3826 / $191.7994 | Buy Now |
DISTI #
571-599765-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-2414AI RoHS: Compliant | 0 |
|
$182.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$173.1700 | Buy Now |
DISTI #
RYCTXR54AC90-2414AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC90-2414AI | Americas - 0 in Stock |
|
$198.6324 / $201.5971 | Buy Now |
|
Onlinecomponents.com | TXR54AC90-2414AI RoHS: Compliant |
5 Partner Stock |
|
$185.9900 / $199.7700 | Buy Now |
DISTI #
599765-000
|
Avnet Americas | TXR54AC90-2414AI - Bulk (Alt: 599765-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$159.3826 / $191.7994 | Buy Now |
DISTI #
599765-000
|
Avnet Americas | TXR54AC90-2414AI - Bulk (Alt: 599765-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$159.3826 / $191.7994 | Buy Now |
DISTI #
RYCTXR54AC90-2414AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC90-2414AI | 0 |
|
$198.6324 / $201.5971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
599765-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
599765-000
TE Connectivity
CONN BACKSHELL ADPT SZ 24 SLVR
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |