Part Details for 59HS18-01-1-15N by Grayhill Inc
Overview of 59HS18-01-1-15N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59HS18-01-1-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59HS18-01-1-15N-ND
|
DigiKey | SWITCH ROTARY 15POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
59HS18-01-1-15N
|
Avnet Americas | Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-01-1-15N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-59HS18-01-1-15N
|
Mouser Electronics | Rotary Switches 59HS18-01-1-15N /panel seal, 18°, , 1 deck, 1 pole/deck, 9 position/pole, non-shorting RoHS: Compliant | 0 |
|
$71.1300 / $90.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.4300 / $124.2800 | Buy Now |
DISTI #
59HS18-01-1-15N
|
Avnet Americas | Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-01-1-15N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
59HS18-01-1-15N
|
Avnet Americas | Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-01-1-15N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000385368
|
Sager | Rotary Switches 59HS18-01-1-15N /panel seal, 18°, , 1 deck, 1 pole/deck, 9 position/pole, non-shorting | 0 |
|
Buy Now |