Part Details for 59HS18-04A20N by Grayhill Inc
Overview of 59HS18-04A20N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59HS18-04A20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59HS18-04A20N-ND
|
DigiKey | SWITCH ROTARY 20POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
59HS18-04A20N
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-04A20N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-59HS18-04A20N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 18°, , 4 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous, 59HS18-04A20N RoHS: Compliant | 0 |
|
$143.2600 / $148.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.8300 / $218.2500 | Buy Now |
DISTI #
59HS18-04A20N
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-04A20N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |