Part Details for 59K106-102L5 by Rosenberger
Overview of 59K106-102L5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59K106-102L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1412-ND
|
DigiKey | CONN SMB JACK STR 50OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
466 In Stock |
|
$4.6812 / $8.0200 | Buy Now |
DISTI #
476-59K106-102L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT JACK RoHS: Compliant | 718 |
|
$4.6800 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 59K106-102L5
59K106-102L5 CAD Models
59K106-102L5 Part Data Attributes
|
59K106-102L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59K106-102L5
Rosenberger
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 316 /U; RG 174 A/U; RG 188 A/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.17 |