Part Details for 59S602-200L5 by Rosenberger
Overview of 59S602-200L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for 59S602-200L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1433-ND
|
DigiKey | CONN SMB PLUG STR 50OHM SOLDER Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8412 | Buy Now |
DISTI #
476-59S602-200L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD PLUG RoHS: Compliant | 0 |
|
$6.0400 / $6.4600 | Order Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 59S602-200L5
59S602-200L5 CAD Models
59S602-200L5 Part Data Attributes:
|
59S602-200L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59S602-200L5
Rosenberger
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Depth | 0.402 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.098 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.29 |
Alternate Parts for 59S602-200L5
This table gives cross-reference parts and alternative options found for 59S602-200L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59S602-200L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
759S613-102L3 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Plug, | Rosenberger | 59S602-200L5 vs 759S613-102L3 |
759S613-1V6L3 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, | Rosenberger | 59S602-200L5 vs 759S613-1V6L3 |