Part Details for 5AD by Bivar Inc
Overview of 5AD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8470
|
Newark | Led, Through Hole, 5Mm, Amber, 605Nm, 25Mcd, Diffused Lens, 45 Deg Viewing Angle/Bag |Bivar 5AD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.2090 | Buy Now |
DISTI #
5AD-ND
|
DigiKey | LED AMBER DIFFUSED T-1 3/4 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2021 | Buy Now |
DISTI #
749-5AD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 5mm Amber 610 nm RoHS: Compliant | 0 |
|
$0.1760 / $0.4500 | Order Now |
DISTI #
70529389
|
RS | LED Through Hole 5mm Amber 605nm 25mcd Diffused Lens 45 Deg Viewing Angle | Bivar Inc. 5AD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 / $0.2450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1160 | Buy Now |
Part Details for 5AD
5AD CAD Models
5AD Part Data Attributes:
|
5AD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5AD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 610 nm | |
Viewing Angle | 45 deg |