Part Details for 5NLE-20ES by Littelfuse Inc
Overview of 5NLE-20ES by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5NLE-20ES
5NLE-20ES CAD Models
5NLE-20ES Part Data Attributes
|
5NLE-20ES
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5NLE-20ES
Littelfuse Inc
Electric Fuse, Medium Blow, 20A, 5500VAC, 80000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HERMITICALLY SEALED PART NUMBER | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 5NLE-20ES
This table gives cross-reference parts and alternative options found for 5NLE-20ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5NLE-20ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5NLE-20EL | Electric Fuse, 20A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 5NLE-20ES vs 5NLE-20EL |
20E-1C-5.5 | Electric Fuse, Medium Blow, 20A, 5500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 5NLE-20ES vs 20E-1C-5.5 |
20E-1C-5.5L | Electric Fuse, 20A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 5NLE-20ES vs 20E-1C-5.5L |