Part Details for 5TA2156 by Siemens
Overview of 5TA2156 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5TA2156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3492071
|
Farnell | ROCKER SWITCH RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$8.6043 | Buy Now |
Part Details for 5TA2156
5TA2156 CAD Models
5TA2156 Part Data Attributes:
|
5TA2156
Siemens
Buy Now
Datasheet
|
Compare Parts:
5TA2156
Siemens
Rocker Switch, Momentary, 10A, 250VDC, Screw Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CCC; CE; EAC; OVE; VDE | |
Body Breadth | 70 mm | |
Body Length or Diameter | 70 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP20 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |