Part Details for 5TL1163-0 by Siemens
Overview of 5TL1163-0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5TL1163-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5TL1163-0
|
TME | Switch-disconnector, Poles: 1, for DIN rail mounting, 63A, 5TL Min Qty: 1 | 6 |
|
$7.4700 / $8.5400 | Buy Now |
DISTI #
3558156
|
Farnell | ISOLATORS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$24.4103 | Buy Now |
Part Details for 5TL1163-0
5TL1163-0 CAD Models
5TL1163-0 Part Data Attributes:
|
5TL1163-0
Siemens
Buy Now
Datasheet
|
Compare Parts:
5TL1163-0
Siemens
Disconnect Switch, SPST, On-off, Latched, Snap On Terminal, Din-rail Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Length | 0.173 inch | |
Additional Feature | APPROVALS: CCC; CE; EAC; UKCA; VDE | |
Body Breadth | 18 mm | |
Body Height | 70.1 mm | |
Body Length or Diameter | 89.8 mm | |
Contact (AC) Max Rating R Load | 63A@250VAC | |
Contact Current(AC)-Max | 63 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | DISCONNECT SWITCH | |
Termination Type | SNAP ON |