Part Details for 5TTP300 by Bel Fuse
Overview of 5TTP300 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TTP300
5TTP300 CAD Models
5TTP300 Part Data Attributes
|
5TTP300
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5TTP300
Bel Fuse
Electric Fuse, Slow Blow, 0.3A, 250VAC, 100A (IR), Through Hole,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |