Part Details for 5UF06 by Lumberg Connect GmbH
Overview of 5UF06 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 5UF06
5UF06 CAD Models
5UF06 Part Data Attributes
|
5UF06
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
5UF06
Lumberg Connect GmbH
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 5UF06
This table gives cross-reference parts and alternative options found for 5UF06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5UF06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7890606 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 5UF06 vs M20-7890606 |
CI0106S0030 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 5UF06 vs CI0106S0030 |
M22-6230642 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 5UF06 vs M22-6230642 |
MCC-6210622 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 5UF06 vs MCC-6210622 |
3510-106 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 5UF06 vs 3510-106 |
BLY5SMD6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 5UF06 vs BLY5SMD6 |
BLY5SMD6BSM | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 5UF06 vs BLY5SMD6BSM |
CEP100F22-06 | Board Connector, 6 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 5UF06 vs CEP100F22-06 |
3522-206 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 5UF06 vs 3522-206 |
68101-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 5UF06 vs 68101-006 |